Part Details for ACM-21H-121-T by Abracon Corporation
Overview of ACM-21H-121-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM-21H-121-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACM-21H-121-TCT-ND
|
DigiKey | CMC 280MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1902 In Stock |
|
$0.1343 / $0.3800 | Buy Now |
DISTI #
ACM-21H-121-T
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-121-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
815-ACM-21H-121-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 280MA 2LN 120 OHM SMD RoHS: Compliant | 19 |
|
$0.1340 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | SMD Wirewound Common Mode Choke - 120 ohms ±25% @100MHz - 280mA - 20VDC - DCR: 0.4ohms RoHS: Compliant | 0 |
|
$0.0996 / $0.1511 | Buy Now |
DISTI #
ACM-21H-121-T
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-121-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
ACM-21H-121-T
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-121-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
Part Details for ACM-21H-121-T
ACM-21H-121-T CAD Models
ACM-21H-121-T Part Data Attributes
|
ACM-21H-121-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21H-121-T
Abracon Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Package Material | EPOXY | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.28 A | |
Rated Voltage | 20 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |