Part Details for ACM-21H-670-T by Abracon Corporation
Overview of ACM-21H-670-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM-21H-670-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12743-1-ND
|
DigiKey | CMC 320MA 2LN 67 OHM SMD Min Qty: 2000 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1631 | Buy Now |
DISTI #
ACM-21H-670-T
|
Avnet Americas | COMMON MODE CHOKE FOR HDMI, 320MA, 0.3, 67@100HZ, 2 LINES, - Tape and Reel (Alt: ACM-21H-670-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
815-ACM-21H-670-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 320MA 2LN 67 OHM SMD RoHS: Compliant | 0 |
|
$0.1470 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | SMD Wirewound Common Mode Choke - 67 ohms ±25% @100MHz - 320mA - 20VDC - DCR: 0.3ohms RoHS: Compliant | 0 |
|
$0.0996 / $0.1511 | Buy Now |
|
Bristol Electronics | 1980 |
|
RFQ | ||
|
Quest Components | 1584 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
ACM-21H-670-T
|
Avnet Americas | COMMON MODE CHOKE FOR HDMI, 320MA, 0.3, 67@100HZ, 2 LINES, - Tape and Reel (Alt: ACM-21H-670-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
ACM-21H-670-T
|
Avnet Americas | COMMON MODE CHOKE FOR HDMI, 320MA, 0.3, 67@100HZ, 2 LINES, - Tape and Reel (Alt: ACM-21H-670-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
Part Details for ACM-21H-670-T
ACM-21H-670-T CAD Models
ACM-21H-670-T Part Data Attributes
|
ACM-21H-670-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21H-670-T
Abracon Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 67 OHM Ω | |
Package Material | EPOXY | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.32 A | |
Rated Voltage | 20 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |