Part Details for ACM-21H-900-T by Abracon Corporation
Overview of ACM-21H-900-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM-21H-900-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7089
|
Newark | Common Mode Chokes/Filters Cmc 280Ma 2Ln 90 Ohm |Abracon ACM-21H-900-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1700 | Buy Now |
DISTI #
2266-ACM-21H-900-TTR-ND
|
DigiKey | CMC 280MA 2LN 90 OHM SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1340 | Buy Now |
DISTI #
535-12744-1-ND
|
DigiKey | CMC 280MA 2LN 90 OHM SMD Min Qty: 2000 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1631 | Buy Now |
DISTI #
ACM-21H-900-T
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
815-ACM-21H-900-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 280MA 2LN 90 OHM SMD RoHS: Compliant | 2206 |
|
$0.1340 / $0.3900 | Buy Now |
|
Future Electronics | ACM-21H Series 90 Ohm 280 mA 400 mOhm SMT Wire Wound Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | SMD Wirewound Common Mode Choke - 90 ohms ±25% @100MHz - 280mA - 20VDC - DCR: 0.4ohms RoHS: Compliant |
2000 Partner Stock |
|
$0.1016 / $0.1541 | Buy Now |
DISTI #
65663799
|
Verical | Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0950 | Buy Now |
DISTI #
ACM-21H-900-T
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
DISTI #
ACM-21H-900-T
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ACM-21H-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1020 / $0.1463 | Buy Now |
Part Details for ACM-21H-900-T
ACM-21H-900-T CAD Models
ACM-21H-900-T Part Data Attributes
|
ACM-21H-900-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21H-900-T
Abracon Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Package Material | EPOXY | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.28 A | |
Rated Voltage | 20 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for ACM-21H-900-T
This table gives cross-reference parts and alternative options found for ACM-21H-900-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21H-900-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-21H-900 | Data Line Filter | Abracon Corporation | ACM-21H-900-T vs ACM-21H-900 |