Part Details for ACM-21U-900-T by Abracon Corporation
Overview of ACM-21U-900-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ACM-21U-900-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACM-21U-900-TCT-ND
|
DigiKey | CMC 280MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1666 / $0.4400 | Buy Now |
DISTI #
ACM-21U-900-T
|
Avnet Americas | Common Mode Choke, ACM-21U Series, 90 ohm, 280 mA, 2 mm x 1.2 mm x 1.2mm - Tape and Reel (Alt: ACM-21U-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1910 | Buy Now |
DISTI #
815-ACM-21U-900-T
|
Mouser Electronics | Common Mode Chokes / Filters 90 OHM 280MA 2LN RoHS: Compliant | 1850 |
|
$0.1470 / $0.4500 | Buy Now |
DISTI #
74008568
|
RS | Choke, wire wound common mode choke for USB3.0, 280MA, 2LN, 90OHM, SMD | Abracon ACM-21U-900-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Future Electronics | Common Mode Choke 280MA 2LN 90 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 68000Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Onlinecomponents.com | SMD Wirewound Common Mode Choke - 90 ohms ±25% @100MHz - 280mA - 20VDC - DCR: 0.4ohms RoHS: Compliant |
12000 In Stock |
|
$0.1271 / $0.1868 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 292 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 233 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
ACM-21U-900-T
|
TTI | Common Mode Chokes / Filters 90 OHM 280MA 2LN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
ACM-21U-900-T
|
Avnet Americas | Common Mode Choke, ACM-21U Series, 90 ohm, 280 mA, 2 mm x 1.2 mm x 1.2mm - Tape and Reel (Alt: ACM-21U-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 / $0.1910 | Buy Now |
Part Details for ACM-21U-900-T
ACM-21U-900-T CAD Models
ACM-21U-900-T Part Data Attributes
|
ACM-21U-900-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21U-900-T
Abracon Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.28 A | |
Rated Voltage | 20 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for ACM-21U-900-T
This table gives cross-reference parts and alternative options found for ACM-21U-900-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21U-900-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-21U-900 | Data Line Filter | Abracon Corporation | ACM-21U-900-T vs ACM-21U-900 |