Part Details for ACM0806CS by Allied Components International
Overview of ACM0806CS by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ACM0806CS
ACM0806CS CAD Models
ACM0806CS Part Data Attributes:
|
ACM0806CS
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
ACM0806CS
Allied Components International
Data Line Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.85 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
Inductance | 4700 µH | |
Length | 11.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 10.3 mm |