-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 4.8A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0998
|
Newark | Common Mode Filter, 12Mm X 11Mm X 6Mm Rohs Compliant: Yes |Tdk ACM12V-172-2PL-TL00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 866 |
|
$1.4200 / $2.3500 | Buy Now |
DISTI #
59AJ3461
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk ACM12V-172-2PL-TL00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-ACM12V-172-2PL-TL00CT-ND
|
DigiKey | CMC 4.8A 2LN 1.7KOHM SMD AECQ200 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$1.0469 / $2.2400 | Buy Now |
DISTI #
ACM12V-172-2PL-TL0
|
Avnet Americas | Inductor Common Mode Choke 19.8μH 1.7kohm 4.8A 12mohm Wirewound 4-Pin SMD Emboss T/R - Tape and Reel (Alt: ACM12V-172-2PL-TL0) Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3166 | Buy Now |
DISTI #
810-ACM12V1722PLTL00
|
Mouser Electronics | Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 RoHS: Compliant | 6374 |
|
$1.0400 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9310 | Buy Now |
DISTI #
ACM12V-172-2PL-TL0
|
Avnet Americas | Inductor Common Mode Choke 19.8μH 1.7kohm 4.8A 12mohm Wirewound 4-Pin SMD Emboss T/R - Tape and Reel (Alt: ACM12V-172-2PL-TL0) Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3166 | Buy Now |
DISTI #
ACM12V-172-2PL-TL
|
TME | Filter: anti-interference, R: 12mΩ, SMD, 4.8A, 80VDC, Rcoil: 12mΩ Min Qty: 500 | 0 |
|
$1.0500 | RFQ |
DISTI #
ACM12V-172-2PL-TL0
|
Avnet Americas | Inductor Common Mode Choke 19.8μH 1.7kohm 4.8A 12mohm Wirewound 4-Pin SMD Emboss T/R - Tape and Reel (Alt: ACM12V-172-2PL-TL0) Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3166 | Buy Now |
DISTI #
ACM12V-172-2PL-TL00
|
Avnet Abacus | Inductor Common Mode Choke 19.8�H 1.7kohm 4.8A 12mohm Wirewound 4-Pin SMD Emboss T/R (Alt: ACM12V-172-2PL-TL00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM12V-172-2PL-TL00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM12V-172-2PL-TL00
TDK Corporation
Data Line Filter, 2 Function(s), 80V, 4.8A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1700 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 4.8 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 11 mm |