Part Details for ACM1602K-FL-YBH by AZ Displays Inc
Overview of ACM1602K-FL-YBH by AZ Displays Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for ACM1602K-FL-YBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ACM1602K Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.3200 / $6.6000 | Buy Now |
|
Onlinecomponents.com | LCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom RoHS: Compliant |
359 In Stock 1000 On Order |
|
$5.8700 / $7.9900 | Buy Now |
DISTI #
79326069
|
Verical | ACM1602K-FL-YBH Min Qty: 8 Package Multiple: 4 Date Code: 2146 | Americas - 356 |
|
$7.8909 / $10.3901 | Buy Now |
|
Master Electronics | LCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom RoHS: Compliant |
359 In Stock 1000 On Order |
|
$5.8700 / $7.9900 | Buy Now |
Part Details for ACM1602K-FL-YBH
ACM1602K-FL-YBH CAD Models
ACM1602K-FL-YBH Part Data Attributes:
|
ACM1602K-FL-YBH
AZ Displays Inc
Buy Now
Datasheet
|
Compare Parts:
ACM1602K-FL-YBH
AZ Displays Inc
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZ DISPLAYS INC | |
Reach Compliance Code | compliant | |
Backlight | LED | |
Display Format | 16 X 2 | |
Display Height | 5.23 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 3.8 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 65 mm |