Part Details for ACM20-2-AC1-R-C by Murata Manufacturing Co Ltd
Overview of ACM20-2-AC1-R-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM20-2-AC1-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9661
|
Newark | Ac Power Meter, 85Vac To 264Vac, No. Of Digits/Alpha:4, Meter Function:Ac Current/Ac Voltage/Power/Power Factor, Meter Range:0A To 9.999A/85V To 264V/0W To 999.9W/1 (Power Factor), Digit Height:9.14Mm Rohs Compliant: Yes |Murata ACM20-2-AC1-R-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$77.4800 / $86.8800 | Buy Now |
DISTI #
ACM20-2-AC1-R-C
|
Avnet Americas | Four-Function AC Power Meters - Boxed Product (Development Kits) (Alt: ACM20-2-AC1-R-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$57.6940 / $68.3452 | Buy Now |
DISTI #
99R9661
|
Avnet Americas | Four-Function AC Power Meters - Bulk (Alt: 99R9661) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$78.4400 / $88.8500 | Buy Now |
DISTI #
580-ACM20-2-AC1-R-C
|
Mouser Electronics | Digital Panel Meters 10A 85-264VAC /AC POWER METER RoHS: Compliant | 23 |
|
$65.3200 / $75.0800 | Buy Now |
DISTI #
ACM20-2-AC1-R-C
|
TTI | Digital Panel Meters 10A 85-264VAC /AC POWER METER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$60.3300 / $70.0000 | Buy Now |
DISTI #
ACM20-2-AC1-R-C
|
Avnet Americas | Four-Function AC Power Meters - Boxed Product (Development Kits) (Alt: ACM20-2-AC1-R-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$57.6940 / $68.3452 | Buy Now |
DISTI #
99R9661
|
Avnet Americas | Four-Function AC Power Meters - Bulk (Alt: 99R9661) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$78.4400 / $88.8500 | Buy Now |
DISTI #
ACM20-2-AC1-R-C
|
Avnet Abacus | Four-Function AC Power Meters (Alt: ACM20-2-AC1-R-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1872179
|
element14 Asia-Pacific | AC POWER METER, 85VAC to 264VAC RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$66.9866 / $76.5403 | Buy Now |
DISTI #
1872179
|
Farnell | AC POWER METER, 85VAC to 264VAC RoHS: Compliant Min Qty: 1 Lead time: 71 Weeks, 2 Days Container: Each | 14 |
|
$83.1867 / $95.3997 | Buy Now |