Part Details for ACM2012-361-2P-TL002 by TDK Corporation
Overview of ACM2012-361-2P-TL002 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM2012-361-2P-TL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2555
|
Newark | -/Tape And Reel |Tdk ACM2012-361-2P-TL002 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACM2012-361-2P-TL002-ND
|
DigiKey | CMC 220MA 2LN 360 OHM SMD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1673 | Buy Now |
DISTI #
ACM2012-361-2P-TL0
|
Avnet Americas | Ind Common Mode Filter Wirewound 360 Ohm 30% 100MHz 220mA 0805 Blister Plastic T/R - Tape and Reel (Alt: ACM2012-361-2P-TL0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1759 / $0.1994 | Buy Now |
DISTI #
810-ACM203612PTL002
|
Mouser Electronics | Common Mode Chokes / Filters - RoHS: Compliant | 0 |
|
$0.1590 / $0.1660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1436 | Buy Now |
DISTI #
ACM2012-361-2P-TL0
|
Avnet Americas | Ind Common Mode Filter Wirewound 360 Ohm 30% 100MHz 220mA 0805 Blister Plastic T/R - Tape and Reel (Alt: ACM2012-361-2P-TL0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1759 / $0.1994 | Buy Now |
DISTI #
ACM2012-361-2P-TL0
|
Avnet Americas | Ind Common Mode Filter Wirewound 360 Ohm 30% 100MHz 220mA 0805 Blister Plastic T/R - Tape and Reel (Alt: ACM2012-361-2P-TL0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1759 / $0.1994 | Buy Now |
Part Details for ACM2012-361-2P-TL002
ACM2012-361-2P-TL002 CAD Models
ACM2012-361-2P-TL002 Part Data Attributes
|
ACM2012-361-2P-TL002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-361-2P-TL002
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 0.22A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 360 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.22 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |