Part Details for ACM21-900M-T by Abracon Corporation
Overview of ACM21-900M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM21-900M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2856
|
Newark | Common Mode Choke, 90 Ohm, 0.4A, 0805 Rohs Compliant: Yes |Abracon ACM21-900M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1520 |
|
$0.1610 / $0.4060 | Buy Now |
DISTI #
4142803RL
|
element14 Asia-Pacific | COMMON MODE CHOKE, 90 OHM, 0.4A, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 1520 |
|
$0.1501 / $0.2483 | Buy Now |
DISTI #
4142803
|
element14 Asia-Pacific | COMMON MODE CHOKE, 90 OHM, 0.4A, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1520 |
|
$0.1501 / $0.3559 | Buy Now |
DISTI #
4142803
|
Farnell | COMMON MODE CHOKE, 90 OHM, 0.4A, 0805 RoHS: Compliant Min Qty: 5 Lead time: 4 Weeks, 6 Days Container: Cut Tape | 1520 |
|
$0.1522 / $0.3169 | Buy Now |
DISTI #
4142803RL
|
Farnell | COMMON MODE CHOKE, 90 OHM, 0.4A, 0805 RoHS: Compliant Min Qty: 50 Lead time: 4 Weeks, 6 Days Container: Reel | 1520 |
|
$0.1522 / $0.2109 | Buy Now |
Part Details for ACM21-900M-T
ACM21-900M-T CAD Models
ACM21-900M-T Part Data Attributes
|
ACM21-900M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM21-900M-T
Abracon Corporation
2 FUNCTIONS, 50 V, 0.33 A, DATA LINE FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.05 mm | |
Manufacturer Series | ACM21 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L2.05XB1.25XH1.2 (mm)/L0.081XB0.049XH0.047 (inch) | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Terminal Finish | NOT SPECIFIED |