Part Details for ACM2520-102-2P-T by TDK Corporation
Overview of ACM2520-102-2P-T by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM2520-102-2P-T
ACM2520-102-2P-T CAD Models
ACM2520-102-2P-T Part Data Attributes
|
ACM2520-102-2P-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2520-102-2P-T
TDK Corporation
Data Line Filter, 2 Function(s), 20V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1008, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1008, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 20 V | |
Width | 2 mm |