-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 20V, 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6411
|
Newark | Choke, Common Mode, 1000R, 0.2A, Rated Current:200Ma, Inductance:-, Product Range:Acm Series, Impedance:1Kohm, Common Mode Filter Case:2.5Mm X 1.3Mm X 1.2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Core Rohs Compliant: Yes |Tdk ACM2520-102-2P-T002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4344 |
|
$0.4290 / $0.8230 | Buy Now |
DISTI #
95AC0026
|
Newark | Filter, Common Mode Rohs Compliant: Yes |Tdk ACM2520-102-2P-T002 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6170 | Buy Now |
DISTI #
78AH9127
|
Newark | 2.5Mm X 2Mm X 1.2Mm, -40 To +85 Degc, 1000?, 0.2A Rohs Compliant: Yes |Tdk ACM2520-102-2P-T002 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 | Buy Now |
DISTI #
445-8931-1-ND
|
DigiKey | CMC 200MA 2LN 1K OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50626 In Stock |
|
$0.3605 / $0.8400 | Buy Now |
DISTI #
ACM2520-102-2P-T00
|
Avnet Americas | Ind Common Mode Filter Shielded Wirewound 1000Ohm 100MHz 0.2A 1008 T/R - Tape and Reel (Alt: ACM2520-102-2P-T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
ACM2520-102-2P-T00
|
Avnet Americas | Ind Common Mode Filter Shielded Wirewound 1000Ohm 100MHz 0.2A 1008 T/R - Tape and Reel (Alt: ACM2520-102-2P-T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-ACM25201022PT002
|
Mouser Electronics | Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A RoHS: Compliant | 11020 |
|
$0.3550 / $0.8400 | Buy Now |
|
Future Electronics | ACM Series 1008 1 kOhm 200 mA 900 mOhm DCR 20 V SMT Common Mode Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | 2635 |
|
RFQ | ||
|
Quest Components | 6931 |
|
$0.6060 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2520-102-2P-T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2520-102-2P-T002
TDK Corporation
Ferrite Chip, 2 Function(s), 20V, 0.2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 20 V | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ACM2520-102-2P-T002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM2520-102-2P-T002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM3225-102-2P-T | 2 FUNCTIONS, 20 V, 0.2 A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 4 PIN | TDK Corporation | ACM2520-102-2P-T002 vs ACM3225-102-2P-T |