Part Details for ACM31-601M-T by Abracon Corporation
Overview of ACM31-601M-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM31-601M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM31-601M-T
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4142806
|
Farnell | COMMON MODE CHOKE, 600 OHM, 0.26A, 1206 RoHS: Compliant Min Qty: 2000 Lead time: 4 Weeks, 6 Days Container: Reel | 0 |
|
$0.1650 | Buy Now |
Part Details for ACM31-601M-T
ACM31-601M-T CAD Models
ACM31-601M-T Part Data Attributes:
|
ACM31-601M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM31-601M-T
Abracon Corporation
2 FUNCTIONS, 50 V, 0.26 A, DATA LINE FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Manufacturer Series | ACM31 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L3.2XB1.6XH1.9 (mm)/L0.125XB0.063XH0.075 (inch) | |
Rated Current | 0.26 A | |
Rated Voltage | 50 V | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for ACM31-601M-T
This table gives cross-reference parts and alternative options found for ACM31-601M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM31-601M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-601M | Data Line Filter, 1 Function(s), 50V, 0.26A, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ACM31-601M-T vs ACM-31-601M |