Part Details for ACM3B5H-S-P(0.450C/W) by Coolcox Corporation
Overview of ACM3B5H-S-P(0.450C/W) by Coolcox Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2450CDC#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450CN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1450CG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
Price & Stock for ACM3B5H-S-P(0.450C/W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4631-ACM3B5H-S-P(0.450C/W)-ND
|
DigiKey | Fin:20mm, Fan:5VDC/Tach/PWM Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$75.0000 | Buy Now |