Part Details for ACM3P-4-AC1-B-C by Murata Power Solutions
Overview of ACM3P-4-AC1-B-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM3P-4-AC1-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6994
|
Newark | Ammeter, 3-Ph, 9.2Mm, 0A To 100A, 264Vac, No. Of Digits/Alpha:4, Meter Function:Ac Current, Meter Range:0A To 100A, Digit Height:9.2Mm, Panel Cutout Height:27.18Mm, Panel Cutout Width:41.3Mm, Supply Voltage Min:85Vac Rohs Compliant: Yes |Murata Power Solutions ACM3P-4-AC1-B-C Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75.4400 / $89.8500 | Buy Now |
DISTI #
811-2318-ND
|
DigiKey | AMMETER 0-100A LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
12 In Stock |
|
$72.5375 / $98.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$75.3700 | Buy Now |
DISTI #
ACM3P-4-AC1-B-C
|
TME | Ammeter, digital,mounting, 0÷100A, on panel, Network: three-phase Min Qty: 1 | 0 |
|
$95.0400 / $106.9200 | RFQ |
DISTI #
000000000003810019
|
Sager | Digital Panel Meters AC POWR METER-100A POWR FACTR Min Qty: 1 | 0 |
|
$70.1000 / $71.9900 | Buy Now |
DISTI #
2813996
|
element14 Asia-Pacific | AMMETER, 3-PH, 9.2MM, 0A TO 100A, 264VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.2073 | Buy Now |
DISTI #
2813996
|
Farnell | AMMETER, 3-PH, 9.2MM, 0A TO 100A, 264VAC RoHS: Compliant Min Qty: 1 Lead time: 71 Weeks, 2 Days Container: Each | 0 |
|
$80.5541 / $109.0168 | Buy Now |