Part Details for ACM4520-142-2P-TL000 by TDK Corporation
Overview of ACM4520-142-2P-TL000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM4520-142-2P-TL000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2571
|
Newark | -/Tape And Reel |Tdk ACM4520-142-2P-TL000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174420-1-ND
|
DigiKey | CMC 1.5A 2LN 1.4K OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14640 In Stock |
|
$0.4326 / $1.0000 | Buy Now |
DISTI #
ACM4520-142-2P-TL0
|
Avnet Americas | ACM4520-142-2P-TL000 - Tape and Reel (Alt: ACM4520-142-2P-TL0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
810-ACM451422PTL000
|
Mouser Electronics | Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 330mm RoHS: Compliant | 13265 |
|
$0.4120 / $0.9800 | Buy Now |
DISTI #
V72:2272_06578083
|
Arrow Electronics | Common Mode Chokes Dual 1.4kOhm 100MHz 1.5A 0.08Ohm DCR SMD T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1822 |
|
$0.3882 / $0.4133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
ACM4520-142-2P-TL000
|
TTI | Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 330mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3930 / $0.4010 | Buy Now |