Datasheets
ACM4520-901-2P-T by: TDK Corporation

Data Line Filter, 2 Function(s), 50V, 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 4520, SMD, 4 PIN

Part Details for ACM4520-901-2P-T by TDK Corporation

Overview of ACM4520-901-2P-T by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ACM4520-901-2P-T

Part # Distributor Description Stock Price Buy
DISTI # ACM4520-901-2P-T
TME Filter: anti-interference, R: 60mΩ, SMD, 2.3A, 50VDC, Rcoil: 60mΩ Min Qty: 1 19
  • 1 $0.8670
  • 10 $0.5720
  • 100 $0.5000
  • 400 $0.4590
  • 500 $0.4520
  • 800 $0.4480
$0.4480 / $0.8670 Buy Now

Part Details for ACM4520-901-2P-T

ACM4520-901-2P-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACM4520-901-2P-T Part Data Attributes

ACM4520-901-2P-T TDK Corporation
Buy Now Datasheet
Compare Parts:
ACM4520-901-2P-T TDK Corporation Data Line Filter, 2 Function(s), 50V, 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 4520, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
DC Resistance-Max 0.06 Ω
Filter Type DATA LINE FILTER
Height 2 mm
Insulation Resistance-Min 10 MΩ
Length 4.7 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 900 OHM Ω
Packing Method TAPE AND REEL
Rated Current 2 A
Rated Voltage 50 V
Width 4.5 mm

ACM4520-901-2P-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACM4520-901-2P-T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACM4520-901-2P-T by TDK Corporation

Select Manufacturer
Which Manufacturer of ACM4520-901-2P-T would you like to use for your alert(s)?
  • Please alert me when ACM4520-901-2P-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACM4520-901-2P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACM4520-901-2P-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACM4520-901-2P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACM4520-901-2P-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACM4520-901-2P-T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: