-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9771
|
Newark | Filter, Common Mode, 1A, Smd, Rated Current:1A, Inductance:-, Product Range:Acm-V Series, Impedance:1.4Kohm, Common Mode Filter Case:4.7Mm X 4.5Mm X 2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk ACM4520V-142-2P-T00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1934 |
|
$0.7050 / $1.1900 | Buy Now |
DISTI #
39Y2576
|
Newark | 4.7Mm X 4.5Mm, -40 To +125 Degc, 1400 , 1A/Tape And Reel Rohs Compliant: Yes |Tdk ACM4520V-142-2P-T00 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0031
|
Newark | Filter, Common Mode Rohs Compliant: Yes |Tdk ACM4520V-142-2P-T00 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
445-15674-1-ND
|
DigiKey | CMC 1A 2LN 1.4K OHM SMD AEC-Q200 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
23026 In Stock |
|
$0.5974 / $1.3400 | Buy Now |
DISTI #
ACM4520V-142-2P-T0
|
Avnet Americas | ACM4520V-142-2P-T00 - Tape and Reel (Alt: ACM4520V-142-2P-T0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 6400 |
|
$0.5820 / $0.6960 | Buy Now |
DISTI #
810-ACM4520V1422PT00
|
Mouser Electronics | Common Mode Chokes / Filters 50V 1.0A 0.08ohms AEC-Q200 RoHS: Compliant | 202 |
|
$0.5570 / $1.2300 | Buy Now |
|
Future Electronics | Common Mode Filters / Chokes 1400ohm 0.08ohm 1.0A AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.4750 / $0.5150 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 265 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | DATA LINE FILTER | 212 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | DATA LINE FILTER | 184 |
|
$1.4000 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM4520V-142-2P-T00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4520V-142-2P-T00
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 4.5 mm |