-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 80V, 5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0415
|
Newark | Common Mode Choke, 80V, 5A, Surface Mount-Smd, Dc Current Rating:5A, Inductance:-, Product Range:Acm Series, Impedance:300Ohm, Inductor Case/Package:-, Product Length:7Mm, Product Width:6Mm, Product Height:3.5Mm, Qualification:- Rohs Compliant: Yes |Tdk ACM7060-301-2PL-TL01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 792 |
|
$0.8900 / $1.5100 | Buy Now |
DISTI #
14AC6459
|
Newark | Common Mode Filter, 300 Ohm, 5A, 80V, Rated Current:5A, Inductance:-, Product Range:Acm Series, Impedance:300Ohm, Common Mode Filter Case:7Mm X 6Mm X 3.5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk ACM7060-301-2PL-TL01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3101 |
|
$1.0300 / $1.7900 | Buy Now |
DISTI #
87R1900
|
Newark | Common Mode Choke, 80V, 5A, Surface Mount-Smd, Full Reel, Dc Current Rating:5A, Inductance:-, Product Range:Acm Series, Impedance:300Ohm, Product Length:7Mm, Product Width:6Mm, Product Height:3.5Mm, Qualification:- Rohs Compliant: Yes |Tdk ACM7060-301-2PL-TL01 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2214-1-ND
|
DigiKey | CMC 5A 2LN 300 OHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5893 In Stock |
|
$0.7398 / $1.6700 | Buy Now |
DISTI #
05X0415
|
Avnet Americas | Electromechanical Filter 700Ohm 4A - Product that comes on tape, but is not reeled (Alt: 05X0415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9070 / $1.5500 | Buy Now |
DISTI #
ACM7060-301-2PL-TL
|
Avnet Americas | Electromechanical Filter 700Ohm 4A - Tape and Reel (Alt: ACM7060-301-2PL-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
ACM7060-301-2PL-TL
|
Avnet Americas | Electromechanical Filter 700Ohm 4A - Tape and Reel (Alt: ACM7060-301-2PL-TL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
810-ACM7063012PLTL01
|
Mouser Electronics | Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm RoHS: Compliant | 17738 |
|
$0.7140 / $1.5400 | Buy Now |
DISTI #
V72:2272_06578171
|
Arrow Electronics | Common Mode Chokes Dual 0.6uH 300Ohm 100MHz 5A 0.01Ohm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2232 Container: Cut Strips | Americas - 7433 |
|
$0.6781 / $1.0256 | Buy Now |
DISTI #
E02:0323_07201220
|
Arrow Electronics | Common Mode Chokes Dual 0.6uH 300Ohm 100MHz 5A 0.01Ohm DCR SMD T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2329 | Europe - 1500 |
|
$0.6987 / $0.7357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM7060-301-2PL-TL01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM7060-301-2PL-TL01
TDK Corporation
Ferrite Chip, 2 Function(s), 80V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Width | 6 mm |