-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 9070, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$1.7333 / $2.7732 | Buy Now | |
DISTI #
ACM9070-701-2PL
|
TME | Filter: anti-interference, R: 10mΩ, SMD, 5A, 80VDC, Rcoil: 10mΩ Min Qty: 1 | 1224 |
|
$0.8000 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM9070-701-2PL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM9070-701-2PL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 9070, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 9070, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ACM9070-701-2PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM9070-701-2PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM9070-701-2PL-T | Data Line Filter, 2 Function(s), 50V, 5A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACM9070-701-2PL vs ACM9070-701-2PL-T |