Part Details for ACML-0201-471-T by Abracon Corporation
Overview of ACML-0201-471-T by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for ACML-0201-471-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9632
|
Newark | Ferrite Chip, 1 Function(S), 0.2A, 2 Pin(S) |Abracon ACML-0201-471-T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
96W7733
|
Newark | Ferrite Bead 470 Ohm 0201 1Ln/Tape & Reel (Tr) |Abracon ACML-0201-471-T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
535-12204-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0201 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2724 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
ACML-0201-471-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 470Ohm 25% 100MHz Ferrite 200mA 0201 T/R - Tape and Reel (Alt: ACML-0201-471-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0077 | Buy Now |
DISTI #
815-ACML-0201-471T
|
Mouser Electronics | Ferrite Beads 470 OHM RoHS: Compliant | 8561 |
|
$0.0070 / $0.1000 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Chip Bead - 470 ohms ±25% @100MHz - 200mA - DCR: 1.4ohms RoHS: Compliant |
15000 Partner Stock |
|
$0.0043 / $0.0087 | Buy Now |
DISTI #
65663757
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.2A 1.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0150 | Buy Now |
DISTI #
ACML-0201-471-T
|
TTI | Ferrite Beads 470 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0064 | Buy Now |
DISTI #
ACML0201471T-0
|
TME | ACML-0201-471-T Min Qty: 15000 | 15000 |
|
$0.0167 | Buy Now |
DISTI #
ACML-0201-471-T
|
Avnet Abacus | Ind Chip Bead Shielded Multi-Layer 470Ohm 25% 100MHz Ferrite 200mA 0201 T/R - Tape and Reel (Alt: ACML-0201-471-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ACML-0201-471-T
ACML-0201-471-T CAD Models
ACML-0201-471-T Part Data Attributes
|
ACML-0201-471-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0201-471-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |