Part Details for ACML-0402-070-T by Abracon Corporation
Overview of ACML-0402-070-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0402-070-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACML-0402-070-TCT-ND
|
DigiKey | FERRITE BEAD 7 OHM 0402 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACML-0402-070-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 7Ohm 25% 100MHz Ferrite 500mA 0402 T/R - Tape and Reel (Alt: ACML-0402-070-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 33376 |
|
RFQ |
Part Details for ACML-0402-070-T
ACML-0402-070-T CAD Models
ACML-0402-070-T Part Data Attributes:
|
ACML-0402-070-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402-070-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for ACML-0402-070-T
This table gives cross-reference parts and alternative options found for ACML-0402-070-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402-070-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB0603ER300V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | ACML-0402-070-T vs ILBB0603ER300V |
FB160808T-750Y-S | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), | Cal-Chip Electronics | ACML-0402-070-T vs FB160808T-750Y-S |
CZP1JFTTE600M | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | ACML-0402-070-T vs CZP1JFTTE600M |
CZP1JFTTE600K | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | ACML-0402-070-T vs CZP1JFTTE600K |