Part Details for ACML-0402-102-T by Abracon Corporation
Overview of ACML-0402-102-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0402-102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACML-0402-102-TCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
ACML-0402-102-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 1KOhm 25% 100MHz Ferrite 100mA 0402 T/R - Tape and Reel (Alt: ACML-0402-102-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ACML-0402-1000
|
Mouser Electronics | Ferrite Beads Multilayer Ferrite Chip Bead 1.0 x 0.5 x 0.5mm RoHS: Compliant | 9459 |
|
$0.0250 / $0.1000 | Buy Now |
Part Details for ACML-0402-102-T
ACML-0402-102-T CAD Models
ACML-0402-102-T Part Data Attributes
|
ACML-0402-102-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402-102-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |