Part Details for ACML-0402-241-T by Abracon Corporation
Overview of ACML-0402-241-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0402-241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7746
|
Newark | Ferrite Bead 240 Ohm 0402 1Ln/Tape & Reel (Tr) |Abracon ACML-0402-241-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
535-ACML-0402-241-TCT-ND
|
DigiKey | FERRITE BEAD 240 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
ACML-0402-241-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 240Ohm 25% 100MHz Ferrite 125mA 0402 T/R - Tape and Reel (Alt: ACML-0402-241-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
DISTI #
815-ACML-0402-240
|
Mouser Electronics | Ferrite Beads FERRITE BEAD 240 OHM 0402 1LN RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 60 ohms ±25% @100MHz - 200mA - DCR: 0.3ohms RoHS: Compliant | 0 |
|
$0.0069 / $0.0102 | Buy Now |
Part Details for ACML-0402-241-T
ACML-0402-241-T CAD Models
ACML-0402-241-T Part Data Attributes
|
ACML-0402-241-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402-241-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.125A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.125 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |