Part Details for ACML-0402-471-T by Abracon Corporation
Overview of ACML-0402-471-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0402-471-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7749
|
Newark | Ferrite Bead 470 Ohm 0402 1Ln/Tape & Reel (Tr) |Abracon ACML-0402-471-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
ACML-0402-471-TCT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
ACML-0402-471-T
|
Avnet Americas | Ind Chip Bead Shielded Multi-Layer 470Ohm 25% 100MHz Ferrite 100mA 0402 T/R - Tape and Reel (Alt: ACML-0402-471-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
DISTI #
815-ACML-0402-470
|
Mouser Electronics | Ferrite Beads FERRITE BEAD 470 OHM 0402 1LN RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 240 ohms ±25% @100MHz - 125mA - DCR: 0.6ohms RoHS: Compliant | 0 |
|
$0.0069 / $0.0102 | Buy Now |
Part Details for ACML-0402-471-T
ACML-0402-471-T CAD Models
ACML-0402-471-T Part Data Attributes
|
ACML-0402-471-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402-471-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for ACML-0402-471-T
This table gives cross-reference parts and alternative options found for ACML-0402-471-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402-471-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM10B750SBPT | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ACML-0402-471-T vs BLM10B750SBPT |
CZB1EDTTP700P | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | ACML-0402-471-T vs CZB1EDTTP700P |
CB02YTYN481 | Ferrite Bead | Viking Tech Corp | ACML-0402-471-T vs CB02YTYN481 |
BLM10B750SBPT1 | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ACML-0402-471-T vs BLM10B750SBPT1 |