Part Details for ACML-0603H-471-T by Abracon Corporation
Overview of ACML-0603H-471-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0603H-471-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACML-0603H-471-TTR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 | Buy Now |
DISTI #
ACML-0603H-471-T
|
Avnet Americas | Ferrite Chip Bead 470Ohm 1A 0.2Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: ACML-0603H-471-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
815-ACML-0603H-471-T
|
Mouser Electronics | Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN RoHS: Compliant | 7977 |
|
$0.0200 / $0.1000 | Buy Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 470 ohms ±25% @100MHz - 1000mA - DCR: 0.2ohms RoHS: Compliant | 0 |
|
$0.0135 / $0.0221 | Buy Now |
DISTI #
ACML-0603H-471-T
|
TTI | Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.0200 / $0.0207 | Buy Now |
DISTI #
ACML-0603H-471-T
|
Avnet Americas | Ferrite Chip Bead 470Ohm 1A 0.2Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: ACML-0603H-471-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |