Part Details for ACML-0603H-600-T by Abracon Corporation
Overview of ACML-0603H-600-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ACML-0603H-600-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7778
|
Newark | Ferrite Bead 60 Ohm 0603 1Ln/Tape & Reel (Tr) |Abracon ACML-0603H-600-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
535-ACML-0603H-600-TCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3565 In Stock |
|
$0.0169 / $0.1000 | Buy Now |
DISTI #
ACML-0603H-600-T
|
Avnet Americas | HI GH CURRENT MULTILAYER FERRITE CHIP BEAD 1.6 X 0.8 X 0.8MM - Tape and Reel (Alt: ACML-0603H-600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
815-ACML-0603H-600
|
Mouser Electronics | Ferrite Beads 60 OHM RoHS: Compliant | 0 |
|
$0.0270 / $0.1000 | Order Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 60 ohms ±25% @100MHz - 2500mA - DCR: 0.04ohms RoHS: Compliant | 0 |
|
$0.0135 / $0.0221 | Buy Now |
DISTI #
ACML-0603H-600-T
|
TTI | Ferrite Beads 60 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
ACML-0603H-600-T
|
Avnet Americas | HI GH CURRENT MULTILAYER FERRITE CHIP BEAD 1.6 X 0.8 X 0.8MM - Tape and Reel (Alt: ACML-0603H-600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
ACML-0603H-600-T
|
Avnet Americas | HI GH CURRENT MULTILAYER FERRITE CHIP BEAD 1.6 X 0.8 X 0.8MM - Tape and Reel (Alt: ACML-0603H-600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
Part Details for ACML-0603H-600-T
ACML-0603H-600-T CAD Models
ACML-0603H-600-T Part Data Attributes
|
ACML-0603H-600-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603H-600-T
Abracon Corporation
Ferrite Bead, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |