Part Details for ACML-0603U-601-T by Abracon Corporation
Overview of ACML-0603U-601-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0603U-601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACML-0603U-601-TCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20352 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
ACML-0603U-601-T
|
Avnet Americas | Ferrite Chip Bead 600Ohm 1A 150mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: ACML-0603U-601-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0123 | Buy Now |
DISTI #
815-ACML-0603U-601-T
|
Mouser Electronics | Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN RoHS: Compliant | 2300 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | High Current / Low DCR SMD Multilayer Ferrite Chip Bead - 600 ohms ±25% @100MHz - 1000mA - DCR: 0.15ohms RoHS: Compliant | 0 |
|
$0.0082 / $0.0164 | Buy Now |
DISTI #
ACML-0603U-601-T
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 1A 150mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: ACML-0603U-601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ACML-0603U-601-T
ACML-0603U-601-T CAD Models
ACML-0603U-601-T Part Data Attributes
|
ACML-0603U-601-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603U-601-T
Abracon Corporation
Data Line Filter, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 0.8 mm |