Part Details for ACML-1206-600-T by Abracon Corporation
Overview of ACML-1206-600-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACML-1206-600-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACML-1206-600-TCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0316 / $0.1700 | Buy Now |
DISTI #
ACML-1206-600-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 600 Ohm 25% 100MHz Ferrite 600mA 1206 T/R - Tape and Reel (Alt: ACML-1206-600-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0385 | Buy Now |
DISTI #
815-ACML-126-6-T
|
Mouser Electronics | Ferrite Beads 600 OHM 25% 0.6A RoHS: Compliant | 994 |
|
$0.0300 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Multilayer Ferrite Chip Bead - 600 ohms ±25% @100MHz - 600mA - DCR: 0.3ohms RoHS: Compliant | 0 |
|
$0.0260 / $0.0425 | Buy Now |
DISTI #
ACML-1206-600-T
|
TTI | Ferrite Beads 600 OHM 25% 0.6A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 87000 In Stock |
|
$0.0313 / $0.0340 | Buy Now |
DISTI #
ACML-1206-600-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 600 Ohm 25% 100MHz Ferrite 600mA 1206 T/R - Tape and Reel (Alt: ACML-1206-600-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0385 | Buy Now |
DISTI #
ACML-1206-600-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 600 Ohm 25% 100MHz Ferrite 600mA 1206 T/R - Tape and Reel (Alt: ACML-1206-600-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0385 | Buy Now |
DISTI #
ACML-1206-600-T
|
Avnet Asia | Ind Chip Bead Multi-Layer 600 Ohm 25% 100MHz Ferrite 600mA 1206 T/R (Alt: ACML-1206-600-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0313 / $0.0352 | Buy Now |
Part Details for ACML-1206-600-T
ACML-1206-600-T CAD Models
ACML-1206-600-T Part Data Attributes
|
ACML-1206-600-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-1206-600-T
Abracon Corporation
Data Line Filter, 1 Function(s), 1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.6 A | |
Width | 1.6 mm |
Alternate Parts for ACML-1206-600-T
This table gives cross-reference parts and alternative options found for ACML-1206-600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-1206-600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-1206-600 | Data Line Filter, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Abracon Corporation | ACML-1206-600-T vs ACML-1206-600 |