There are no models available for this part yet.
Overview of ACMP-5025-142-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for ACMP-5025-142-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ACMP-5025-142-TCT-ND
|
DigiKey | CMC 1.5A 2LN 1.4K OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $1.2600 | Buy Now | |
DISTI #
ACMP-5025-142-T
|
Avnet Americas | Inductor Common Mode Choke 1.4kOhm 1.5A 40MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-5025-142-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4850 | Buy Now | |
DISTI #
815-ACMP-5025-142-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 1400? 1.5A 2LN SMD RoHS: Compliant | 0 |
|
$0.5000 / $1.2700 | Order Now | |
Future Electronics | 2 Line Common Mode Choke Surface Mount 1.4 kOhms 100 MHz 1.5A DCR 40mOhm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5450 | Buy Now | ||
Onlinecomponents.com | Power Common Mode Choke - 1400 ohms @100MHz - 1.5A - 50VDC - DCR: 0.04ohms RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |