Part Details for ACMP-7038-102-T by Abracon Corporation
Overview of ACMP-7038-102-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7038L20PFI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PF8 | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM | |
7038L20PFGI | Renesas Electronics Corporation | 64K x 18 Dual-Port RAM |
Price & Stock for ACMP-7038-102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACMP-7038-102-TTR-ND
|
DigiKey | CMC 3A 2LN 1.02K OHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6638 | Buy Now |
DISTI #
ACMP-7038-102-T
|
Avnet Americas | Inductor Common Mode Choke 1.02kOhm 3A 17MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-7038-102-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6431 | Buy Now |
DISTI #
815-ACMP-7038-102-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 1020? 3A 2LN SMD RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Power Common Mode Choke - 1020 ohms @100MHz - 3A - 125VDC - DCR: 0.017ohms RoHS: Compliant | 0 |
|
$0.5690 / $0.7060 | Buy Now |
Part Details for ACMP-7038-102-T
ACMP-7038-102-T CAD Models
ACMP-7038-102-T Part Data Attributes
|
ACMP-7038-102-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACMP-7038-102-T
Abracon Corporation
Data Line Filter, 2 Function(s), 125V, 3A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.017 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1020 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 3 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin (Sn) | |
Width | 6 mm |