Part Details for ACMP-9050-172-T by Abracon Corporation
Overview of ACMP-9050-172-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Robotics and Drones
Price & Stock for ACMP-9050-172-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACMP-9050-172-TTR-ND
|
DigiKey | CMC 4A 2LN 1.7K OHM SMD Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9373 | Buy Now |
DISTI #
ACMP-9050-172-T
|
Avnet Americas | Inductor Common Mode Choke 1.7kOhm 4A 20MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-9050-172-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8469 / $0.9600 | Buy Now |
DISTI #
815-ACMP-9050-172-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 1700? 4A 2LN SMD RoHS: Compliant | 0 |
|
$0.9190 / $0.9370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Power Common Mode Choke - 1700 ohms @100MHz - 4A - 125VDC - DCR: 0.02ohms RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for ACMP-9050-172-T
ACMP-9050-172-T CAD Models
ACMP-9050-172-T Part Data Attributes
|
ACMP-9050-172-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACMP-9050-172-T
Abracon Corporation
Data Line Filter, 2 Function(s), 125V, 4A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1700 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin (Sn) | |
Width | 7 mm |