Part Details for ACMS-Q3225-110-T by Abracon Corporation
Overview of ACMS-Q3225-110-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMS-Q3225-110-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACMS-Q3225-110-TTR-ND
|
DigiKey | CMC 11UH 300MA 2LN 550OHM SMD Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3030 | Buy Now |
DISTI #
ACMS-Q3225-110-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 11 µH, 550 ohm, 300 mA - Tape and Reel (Alt: ACMS-Q3225-110-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3524 / $0.4335 | Buy Now |
DISTI #
815-ACMS-Q3225-110-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 11uH 0.3A 400mOhm RoHS: Compliant | 0 |
|
$0.2820 / $0.3230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | Automotive Signal Common Mode Choke - 550 ohms@10MHz - 0.3A - 80VDC - DCR: 0.4ohms RoHS: Compliant | 0 |
|
$0.3587 / $0.7514 | Buy Now |
DISTI #
ACMS-Q3225-110-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 11 µH, 550 ohm, 300 mA - Tape and Reel (Alt: ACMS-Q3225-110-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3524 / $0.4335 | Buy Now |
DISTI #
ACMS-Q3225-110-T
|
Avnet Abacus | Common Mode Filter, SMD, AEC-Q200, 11 �H, 550 ohm, 300 mA - Tape and Reel (Alt: ACMS-Q3225-110-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |