There are no models available for this part yet.
Overview of ACMS-Q3225C-510-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1991ACMS#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs |
Price & Stock for ACMS-Q3225C-510-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ACMS-Q3225C-510-TTR-ND
|
DigiKey | CMC 51UH 200MA 2LN 2.5KOHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4585 | Buy Now | |
DISTI #
ACMS-Q3225C-510-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 51 µH, 2.5 kohm, 200 mA - Tape and Reel (Alt: ACMS-Q3225C-510-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4491 | Buy Now | |
DISTI #
815-ACMS-Q3225C-510T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 51uH 0.2A 1500mOhm RoHS: Compliant | 0 |
|
$0.4630 | Order Now | |
Onlinecomponents.com | Automotive Signal Common Mode Choke - 51uH - 0.2A - 80VDC - 2500ohms@10MHz - DCR: 1.5ohms RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now | ||
DISTI #
ACMS-Q3225C-510-T
|
Avnet Abacus | Common Mode Filter, SMD, AEC-Q200, 51 �H, 2.5 kohm, 200 mA - Tape and Reel (Alt: ACMS-Q3225C-510-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |