Part Details for ACMS-Q4523E-201-T by Abracon Corporation
Overview of ACMS-Q4523E-201-T by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACMS-Q4523E-201-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6016
|
Newark | Common Mode Filter, 200Uh, 0.11A Rohs Compliant: Yes |Abracon ACMS-Q4523E-201-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$2.2300 / $3.7500 | Buy Now |
DISTI #
535-ACMS-Q4523E-201-TCT-ND
|
DigiKey | CMC 200UH 110MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$1.6026 / $3.3100 | Buy Now |
DISTI #
ACMS-Q4523E-201-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 200 µH, 110 mA - Tape and Reel (Alt: ACMS-Q4523E-201-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5651 / $1.7895 | Buy Now |
DISTI #
815-ACMS-Q4523E-201T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 200uH 0.11A 4500mOhm RoHS: Compliant | 2000 |
|
$1.6000 / $3.3100 | Buy Now |
DISTI #
V72:2272_26717845
|
Arrow Electronics | Common Mode Chokes Dual 200uH 100kHz 0.11A 4.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 4000 |
|
$1.1579 / $1.5345 | Buy Now |
|
Onlinecomponents.com | Automotive Signal Common Mode Choke - 200uH - 0.11A - 50VDC - DCR: 4.5ohms RoHS: Compliant | 0 |
|
$1.4800 / $4.0600 | Buy Now |
DISTI #
62366846
|
Verical | Common Mode Chokes Dual 200uH 100kHz 0.11A 4.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 4000 |
|
$1.1579 / $1.1940 | Buy Now |
DISTI #
ACMS-Q4523E-201-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 200 µH, 110 mA - Tape and Reel (Alt: ACMS-Q4523E-201-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5651 / $1.7895 | Buy Now |
DISTI #
3994311RL
|
element14 Asia-Pacific | COMMON MODE FILTER, 200UH, 0.11A RoHS: Compliant Min Qty: 50 Container: Reel | 4000 |
|
$1.6967 / $2.2869 | Buy Now |
DISTI #
3994311
|
element14 Asia-Pacific | COMMON MODE FILTER, 200UH, 0.11A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4000 |
|
$1.6967 / $3.4893 | Buy Now |
Part Details for ACMS-Q4523E-201-T
ACMS-Q4523E-201-T CAD Models
ACMS-Q4523E-201-T Part Data Attributes:
|
ACMS-Q4523E-201-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACMS-Q4523E-201-T
Abracon Corporation
Data Line Filter, 2 Function(s), 50V, 0.11A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.11 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200; IATF 16949 | |
Width | 3.2 mm |