-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3735-ND
|
DigiKey | OPTOISO 7.5KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3265 In Stock |
|
$3.8405 / $7.7400 | Buy Now |
DISTI #
ACNT-H313-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACNT-H313-000E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.4000 / $4.0000 | Buy Now |
DISTI #
630-ACNT-H313-000E
|
Mouser Electronics | Logic Output Optocouplers 14.2mm Gate Drive Optocoupler RoHS: Compliant | 578 |
|
$3.7900 / $7.7400 | Buy Now |
DISTI #
ACNT-H313-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACNT-H313-000E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.4000 / $4.0000 | Buy Now |
DISTI #
ACNT-H313-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACNT-H313-000E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.4000 / $4.0000 | Buy Now |
DISTI #
ACNT-H313-000E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin SO Tube (Alt: ACNT-H313-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 3 Days | EBV - 400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 320 |
|
$10.1000 / $10.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNT-H313-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H313-000E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |