Part Details for ACNT-H511C-000E by Broadcom Limited
Overview of ACNT-H511C-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACNT-H511C-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACNT-H511C-000E-ND
|
DigiKey | 15MM CTI600V OPTOCOUPLER (1MBD) Min Qty: 1 Lead time: 30 Weeks Container: Tube |
993 In Stock |
|
$3.3017 / $6.8100 | Buy Now |
DISTI #
ACNT-H511C-000E
|
Avnet Americas | Optocoupler 1-CH Open Collector 7500Vrms 8-Pin SOIC Tube - Tape and Reel (Alt: ACNT-H511C-000E) RoHS: Compliant Min Qty: 1200 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9920 / $3.5200 | Buy Now |
DISTI #
630-ACNT-H511C-000E
|
Mouser Electronics | High Speed Optocouplers 15mm CTI600V Optocoupler (1MBd) RoHS: Compliant | 1200 |
|
$3.3700 / $6.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 700 |
|
$7.4608 / $7.6248 | Buy Now |
DISTI #
ACNT-H511C-000E
|
EBV Elektronik | Optocoupler 1-CH Open Collector 7500Vrms 8-Pin SOIC Tube (Alt: ACNT-H511C-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACNT-H511C-000E
ACNT-H511C-000E CAD Models
ACNT-H511C-000E Part Data Attributes
|
ACNT-H511C-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H511C-000E
Broadcom Limited
Transistor Output Optocoupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 7500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.012 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 0.000002 s | |
Response Time-Nom | 4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |