-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3442-ND
|
DigiKey | OPTOISO 7.5KV PUSH PULL 8SO Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8627 / $6.6700 | Buy Now |
DISTI #
ACNT-H61L-000E
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SO Tube - Bulk (Alt: ACNT-H61L-000E) RoHS: Compliant Min Qty: 1360 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5840 / $3.0400 | Buy Now |
DISTI #
630-ACNTH61L000E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 10Mbd 14.2mm RoHS: Compliant | 2055 |
|
$2.8600 / $6.6700 | Buy Now |
DISTI #
ACNT-H61L-000E
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SO Tube - Bulk (Alt: ACNT-H61L-000E) RoHS: Compliant Min Qty: 1360 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5840 / $3.0400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 1524 |
|
$7.4631 / $7.6259 | Buy Now |
DISTI #
ACNT-H61L-000E
|
EBV Elektronik | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SO Tube (Alt: ACNT-H61L-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 3 Days | EBV - 2480 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 2000 |
|
$8.4300 / $9.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNT-H61L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H61L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for ACNT-H61L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACNT-H61L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACNT-H61L-500E | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, SOP-8 | Broadcom Limited | ACNT-H61L-000E vs ACNT-H61L-500E |
ACNT-H61LC-500E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 10MBps, SOP-8 | Broadcom Limited | ACNT-H61L-000E vs ACNT-H61LC-500E |