Part Details for ACNW261L-300E by Broadcom Limited
Overview of ACNW261L-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACNW261L-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACNW261L-300E-ND
|
DigiKey | OPTOISO 5KV TRI-STATE 8SMD Min Qty: 1638 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4206 | Buy Now |
DISTI #
ACNW261L-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: ACNW261L-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 12 |
|
$2.0944 / $2.4640 | Buy Now |
DISTI #
630-ACNW261L-300E
|
Mouser Electronics | High Speed Optocouplers Optocouplers 10MBd RoHS: Compliant | 2623 |
|
$2.3600 / $5.4100 | Buy Now |
DISTI #
ACNW261L-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: ACNW261L-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 12 |
|
$2.0944 / $2.4640 | Buy Now |
DISTI #
ACNW261L-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: ACNW261L-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 12 |
|
$2.0944 / $2.4640 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV TRI-STATE 8SMD | 20 |
|
RFQ | |
DISTI #
ACNW261L-300E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: ACNW261L-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 6 Days | EBV - 840 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 672 |
|
$6.1800 / $6.6400 | Buy Now |
|
Perfect Parts Corporation | 3716 |
|
RFQ |
Part Details for ACNW261L-300E
ACNW261L-300E CAD Models
ACNW261L-300E Part Data Attributes
|
ACNW261L-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNW261L-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ACNW261L-300E
This table gives cross-reference parts and alternative options found for ACNW261L-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACNW261L-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACNW261L-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | ACNW261L-300E vs ACNW261L-500E |