-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7054
|
Newark | Gate Drive Optocoupler Rohs Compliant: Yes |Broadcom ACNW3130-000E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
516-ACNW3130-000E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1524 In Stock |
|
$2.4107 / $5.6200 | Buy Now |
DISTI #
ACNW3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACNW3130-000E) RoHS: Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
630-ACNW3130-000E
|
Mouser Electronics | MOSFET Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 1596 |
|
$2.4000 / $4.2000 | Buy Now |
DISTI #
ACNW3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACNW3130-000E) RoHS: Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
ACNW3130-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: IGBT driver, 5kV, DIP8, 50kV/μs Min Qty: 1 | 46 |
|
$4.1400 / $5.8600 | Buy Now |
DISTI #
ACNW3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACNW3130-000E) RoHS: Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV GATE DRIVER 8DIP | 9200 |
|
RFQ | |
DISTI #
ACNW3130-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube (Alt: ACNW3130-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 756 |
|
Buy Now | |
DISTI #
1640660
|
Farnell | OPTOCOUPLER, GATE DRIVER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.8850 / $6.5194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNW3130-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNW3130-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN |