There are no models available for this part yet.
Overview of ACP-22-03-G-00.25-S-BC-M-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for ACP-22-03-G-00.25-S-BC-M-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACP-22-03-G-00.25-S-BC-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-22-03-G-00.25-S-BC-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-CP2203G0025SBCM1
|
Mouser Electronics | Specialized Cables AccliMate IP68 Sealed Circular Cable Assembly, Plug, 12 mm Shell RoHS: Compliant | 9 |
|
$21.6600 / $29.2400 | Buy Now | |
DISTI #
5cd8c5d7cd7c1c4c380de105
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
Buy Now |
CAD Models for ACP-22-03-G-00.25-S-BC-M-1 by Samtec Inc
Part Data Attributes for ACP-22-03-G-00.25-S-BC-M-1 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Backshell Type
|
SOLID
|
Body Depth
|
2.998 inch
|
Body Diameter
|
1.28 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
8
|