Part Details for ACP-22-04-H-01.00-S-BC-P-1 by Samtec Inc
Overview of ACP-22-04-H-01.00-S-BC-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for ACP-22-04-H-01.00-S-BC-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACP-22-04-H-01.00-S-BC-P-1-ND
|
DigiKey | CBL CIRC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACP-22-04-H-01.00-S-BC-P-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-22-04-H-01.00-S-BC-P-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c5e4cd7c1c4c380df180
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACP-22-04-H-01.00-S-BC-P-1
ACP-22-04-H-01.00-S-BC-P-1 CAD Models
ACP-22-04-H-01.00-S-BC-P-1 Part Data Attributes
|
ACP-22-04-H-01.00-S-BC-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-22-04-H-01.00-S-BC-P-1
Samtec Inc
Circular Connector, 6 Contact(s), Female, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Backshell Type | SOLID | |
Body Depth | 2.998 inch | |
Body Diameter | 1.28 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |