Part Details for ACPF-7005-TR1 by Avago Technologies
Overview of ACPF-7005-TR1 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPF-7005-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1920 |
|
$19.1144 / $25.4858 | Buy Now |
Part Details for ACPF-7005-TR1
ACPF-7005-TR1 CAD Models
ACPF-7005-TR1 Part Data Attributes
|
ACPF-7005-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPF-7005-TR1
Avago Technologies
1882.5MHz, BAND PASS FILTER, ROHS COMPLIANT, HALOGEN FREE, MINIATURE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1882.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |