Part Details for ACPK-16-02-G-S-M-4 by Samtec Inc
Overview of ACPK-16-02-G-S-M-4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACPK-16-02-G-S-M-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACPK-16-02-G-S-M-4-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR P Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACPK-16-02-G-S-M-4
|
Avnet Americas | AccliMate IP68 Sealed Circular Plug Cable As - Bulk (Alt: ACPK-16-02-G-S-M-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACPK-16-02-G-S-M-4
|
Avnet Americas | AccliMate IP68 Sealed Circular Plug Cable As - Bulk (Alt: ACPK-16-02-G-S-M-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005622862
|
Sager | Standard Circular Connector AccliMate IP68 Sealed Circular Plug Cable Assembly, 12 mm Shell, Field Termination Kit | 0 |
|
Buy Now | |
DISTI #
5cd8c5f3cd7c1c4c380e049d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACPK-16-02-G-S-M-4
ACPK-16-02-G-S-M-4 CAD Models
ACPK-16-02-G-S-M-4 Part Data Attributes:
|
ACPK-16-02-G-S-M-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACPK-16-02-G-S-M-4
Samtec Inc
Circular Connector, 10 Contact(s), Metal, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Shell Size | 16 | |
Total Number of Contacts | 10 |