Datasheets
ACPL-1772L-300 by:

Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16

Part Details for ACPL-1772L-300 by Broadcom Limited

Overview of ACPL-1772L-300 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ACPL-1772L-300

Part # Distributor Description Stock Price Buy
DISTI # ACPL-1772L-300-ND
DigiKey OPTOISO 1.5KV 4CH DARL 16-DIP GW Min Qty: 39 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 39 $98.2346
$98.2346 Buy Now
DISTI # ACPL-1772L-300
Avnet Americas Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD - Bulk (Alt: ACPL-1772L-300) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 39 $104.3200
  • 50 $101.7120
  • 80 $99.1040
  • 200 $96.4960
  • 390 $93.8880
  • 2,000 $91.2800
  • 3,900 $88.6720
$88.6720 / $104.3200 Buy Now
DISTI # 630-ACPL-1772L-300
Mouser Electronics Logic Output Optocouplers 3.3V 4CH 1500Vdc Hermetically sealed RoHS: Not Compliant 0
  • 39 $97.6600
$97.6600 Order Now

Part Details for ACPL-1772L-300

ACPL-1772L-300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACPL-1772L-300 Part Data Attributes

ACPL-1772L-300 Broadcom Limited
Buy Now Datasheet
Compare Parts:
ACPL-1772L-300 Broadcom Limited Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description DIP-16
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY
Configuration SEPARATE, 4 CHANNELS
Forward Current-Max 0.01 A
Isolation Voltage-Max 1500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 4
Number of Functions 4
On-State Current-Max 0.04 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.8 W
Response Time-Nom 0.00004 ns
Supply Voltage-Min 3 V
Supply Voltage-Nom 7 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for ACPL-1772L-300

This table gives cross-reference parts and alternative options found for ACPL-1772L-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-1772L-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-0822703HTA 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 Avago Technologies ACPL-1772L-300 vs 5962-0822703HTA
Part Number Description Manufacturer Compare
ACPL-1772L-300 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 Avago Technologies ACPL-1772L-300 vs ACPL-1772L-300

ACPL-1772L-300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-1772L-300 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-1772L-300 by Broadcom Limited

  • Please alert me when ACPL-1772L-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACPL-1772L-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-1772L-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACPL-1772L-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-1772L-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-1772L-300 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: