-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4421
|
Newark | Optocoupler, Quad, Ac I/P, Vde, No. Of Channels:4 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-244-560E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.9600 | Buy Now |
DISTI #
58Y4422
|
Newark | Transistor Output Optocoupler, Half Pitch, 4, 3 Kv, 20 %, 50 Ma, Soic, 16 Rohs Compliant: Yes |Broadcom ACPL-244-560E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.2900 | Buy Now |
DISTI #
516-3754-1-ND
|
DigiKey | OPTOISO 3KV 4CH TRANS 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11535 In Stock |
|
$1.0210 / $2.7700 | Buy Now |
DISTI #
ACPL-244-560E
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-244-560E) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
630-ACPL-244-560E
|
Mouser Electronics | Transistor Output Optocouplers AC Phototx Coupler RoHS: Compliant | 38099 |
|
$1.1400 / $2.7700 | Buy Now |
DISTI #
ACPL-244-560E
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-244-560E) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
ACPL-244-560E
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-244-560E) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
ACPL-244-560E
|
EBV Elektronik | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R (Alt: ACPL-244-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | EBV - 4000 |
|
Buy Now | |
DISTI #
1634757RL
|
Farnell | OPTOCOUPLER, QUAD, AC I/P, VDE RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 2641 |
|
$1.1687 / $1.4577 | Buy Now |
DISTI #
1634757
|
Farnell | OPTOCOUPLER, QUAD, AC I/P, VDE RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 2641 |
|
$1.1687 / $1.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-244-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-244-560E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.17 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ACPL-244-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-244-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-244-500E | AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation, SOP-16 | Broadcom Limited | ACPL-244-560E vs ACPL-244-500E |
ACPL-244-560E | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-244-560E vs ACPL-244-560E |
ACPL-244-500E | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-244-560E vs ACPL-244-500E |