Part Details for ACPL-3130-000E by Broadcom Limited
Overview of ACPL-3130-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-3130-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M9143
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Common Mode Ratio:40, Forward Current If:25Ma, Input Current:16Ma Rohs Compliant: Yes |Broadcom ACPL-3130-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-ACPL-3130-000E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3699 In Stock |
|
$2.0797 / $4.8400 | Buy Now |
DISTI #
ACPL-3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-3130-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 562 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
630-ACPL-3130-000E
|
Mouser Electronics | Logic Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 1287 |
|
$2.0500 / $4.8300 | Buy Now |
DISTI #
ACPL-3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-3130-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 562 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
ACPL-3130-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-3130-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 562 |
|
$1.8768 / $2.2080 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV GATE DRIVER 8DIP | 32000 |
|
RFQ | |
DISTI #
ACPL-3130-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube (Alt: ACPL-3130-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-3130-000E
ACPL-3130-000E CAD Models
ACPL-3130-000E Part Data Attributes:
|
ACPL-3130-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-3130-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN |