There are no models available for this part yet.
Overview of ACPL-3130-060E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer |
Price & Stock for ACPL-3130-060E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACPL-3130-060E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 2000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9237 | Buy Now | |
DISTI #
ACPL-3130-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-3130-060E) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7272 / $2.0320 | Buy Now | |
DISTI #
630-ACPL-3130-060E
|
Mouser Electronics | Logic Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 0 |
|
$1.9100 / $1.9900 | Order Now | |
DISTI #
ACPL-3130-060E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube (Alt: ACPL-3130-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ACPL-3130-060E by Broadcom Limited
Part Data Attributes for ACPL-3130-060E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.016 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.25 W
|
Response Time-Nom
|
5e-7 ns
|
Supply Voltage-Min
|
15 V
|
Supply Voltage-Nom
|
30 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Alternate Parts for ACPL-3130-060E
This table gives cross-reference parts and alternative options found for ACPL-3130-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-3130-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-3130-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ACPL-3130-060E vs ACPL-3130-060E |
ACPL-3130-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-3130-060E vs ACPL-3130-060 |
Related Parts for ACPL-3130-060E
-
ACPL-217-560EOptocoupler
-
ACE1101BENMicrocontrollers
-
AAT2113BIXS-0.6-T1Switching Regulator or Controllers
-
ACPL-K370-060EOther Analog ICs
-
ABC40-1005GPower Supply Modules
-
AD1974WBSTZAnalog to Digital Converters
-
ACPL-337J-500EOther Interface ICs
-
ACPL-339J-000EMOSFET Drivers
-
AD1954YSTZOther Consumer ICs