-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2882-1-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3895 In Stock |
|
$3.6313 / $7.4900 | Buy Now |
DISTI #
ACPL-339J-500E
|
Avnet Americas | OptoCoupler 1-CH 16-Pin SO T/R - Tape and Reel (Alt: ACPL-339J-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
ACPL-339J-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH AC/DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-339J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
630-ACPL-339J-500E
|
Mouser Electronics | Logic Output Optocouplers Marquise Plastic Optocoupler RoHS: Compliant | 1985 |
|
$3.6300 / $7.4900 | Buy Now |
DISTI #
ACPL-339J-500E
|
Avnet Americas | OptoCoupler 1-CH 16-Pin SO T/R - Tape and Reel (Alt: ACPL-339J-500E) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
ACPL-339J-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH AC/DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-339J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
|
CHIPMALL.COM LIMITED | SO-16-300mil Optocouplers - Logic Output ROHS | 1026 |
|
$2.7066 / $6.0083 | Buy Now |
DISTI #
ACPL-339J-500E
|
EBV Elektronik | OptoCoupler 1-CH 16-Pin SO T/R (Alt: ACPL-339J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 5KV GATE DRIVER 16SO | 38000 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-339J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-339J-500E
Broadcom Limited
Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for ACPL-339J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-339J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-337J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-339J-500E vs ACPL-337J-500E |
ACPL-337J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-500E vs ACPL-337J-500E |
ACPL-330J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-500E vs ACPL-330J-000E |
ACPL-330J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-500E vs ACPL-330J-500E |
ACPL-339J-500E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-339J-500E vs ACPL-339J-500E |
ACPL-339J-000E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-339J-500E vs ACPL-339J-000E |
ACPL-337J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-500E vs ACPL-337J-000E |
ACPL-337J-000E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-339J-500E vs ACPL-337J-000E |
ACPL-339J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-500E vs ACPL-339J-000E |
ACPL-330J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-339J-500E vs ACPL-330J-500E |