Part Details for ACPL-5160-300 by Broadcom Limited
Overview of ACPL-5160-300 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-5160-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-5160-300-ND
|
DigiKey | OPTOISO 1.5KV GATE DRVR 16SMDGW Min Qty: 24 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4904 | Buy Now |
DISTI #
ACPL-5160-300
|
Avnet Americas | Optocoupler 16-Pin CDIP SMD - Bulk (Alt: ACPL-5160-300) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.7640 / $173.8400 | Buy Now |
DISTI #
630-ACPL-5160-300
|
Mouser Electronics | Logic Output Optocouplers HERMETIC OPTOCOUPLER RoHS: Compliant | 0 |
|
$160.4800 | Order Now |
DISTI #
ACPL-5160-300
|
Avnet Americas | Optocoupler 16-Pin CDIP SMD - Bulk (Alt: ACPL-5160-300) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.7640 / $173.8400 | Buy Now |
DISTI #
ACPL-5160-300
|
Avnet Americas | Optocoupler 16-Pin CDIP SMD - Bulk (Alt: ACPL-5160-300) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.7640 / $173.8400 | Buy Now |
DISTI #
ACPL-5160-300
|
EBV Elektronik | Optocoupler 16-Pin CDIP SMD (Alt: ACPL-5160-300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-5160-300
ACPL-5160-300 CAD Models
ACPL-5160-300 Part Data Attributes
|
ACPL-5160-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-5160-300
Broadcom Limited
IC Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.6 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO |